Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177986-2Copy
Order Code
Full Reel2778194
Cut Tape2778403
Product RangeFree Height (FH) Series
Your Part Number
1,773 In Stock
Need more?
1,773 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY43.680 | CNY43.68 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.680 (CNY49.3584) |
| 22+ | CNY37.140 (CNY41.9682) |
| 67+ | CNY33.140 (CNY37.4482) |
| 180+ | CNY31.560 (CNY35.6628) |
| 450+ | CNY29.840 (CNY33.7192) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY28.120 (CNY31.7756) |
| 2700+ | CNY26.030 (CNY29.4139) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177986-2Copy
Order Code
Full Reel2778194
Cut Tape2778403
Product RangeFree Height (FH) Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH) Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
60Contacts
Contact Material
Brass
Product Range
Free Height (FH) Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 5177986-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
