Print Page
Image is for illustrative purposes only. Please refer to product description.

596 In Stock
Need more?
596 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.610 (CNY100.1293) |
| 10+ | CNY78.310 (CNY88.4903) |
| 25+ | CNY74.080 (CNY83.7104) |
| 50+ | CNY71.080 (CNY80.3204) |
| 100+ | CNY68.620 (CNY77.5406) |
| 250+ | CNY68.010 (CNY76.8513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.61 (CNY100.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5177985-6Copy
Order Code4228228
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
Contact Material
Copper Alloy
Pitch Spacing
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002451
