Print Page
Image is for illustrative purposes only. Please refer to product description.

150 In Stock
225 more incoming. You can reserve stock now
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.210 (CNY191.2073) |
| 10+ | CNY143.840 (CNY162.5392) |
| 25+ | CNY134.830 (CNY152.3579) |
| 100+ | CNY133.270 (CNY150.5951) |
| 250+ | CNY131.710 (CNY148.8323) |
| 500+ | CNY130.140 (CNY147.0582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.21 (CNY191.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No51494-2Copy
Order Code1831787
Technical Datasheet
Connector TypeSHV Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 51494-2 is a straight SHV Bulkhead Jack with gold-plated contact. It features solder coaxial termination and PTFE dielectric. This SHV bulkhead jack is suitable for coaxial cables.
- Nickel-plated body
- Panel mount
- 4.75mm Panel thickness
Applications
RF Communications
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
