Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5103309-3Copy
Manufacturer Standard Lead Time31 weeks
Order Code2468388
Product RangeAMP-LATCH
Your Part Number
733 In Stock
360 more incoming. You can reserve stock now
733 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.470 (CNY25.3911) |
| 10+ | CNY19.410 (CNY21.9333) |
| 100+ | CNY16.350 (CNY18.4755) |
| 250+ | CNY15.570 (CNY17.5941) |
| 500+ | CNY15.000 (CNY16.950) |
| 1000+ | CNY14.420 (CNY16.2946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.47 (CNY25.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5103309-3Copy
Manufacturer Standard Lead Time31 weeks
Order Code2468388
Product RangeAMP-LATCH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5103309-3 is a 16-way 2-row AMP-LATCH Pin Header with gold-plated copper alloy contacts. The wire-to-board connector comes with glass filled nylon housing, center dual polarizing bar and tin-plated solder tail. The header mates with receptacles.
- Wash out clearance for flux removal
- Low profile
- Shrouded
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
- 1A Contact current rating
- 250VAC Operating voltage
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
AMP-LATCH
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 5103309-3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133
