
1,350 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.380 (CNY20.7694) |
| 10+ | CNY15.960 (CNY18.0348) |
| 100+ | CNY13.530 (CNY15.2889) |
| 250+ | CNY12.880 (CNY14.5544) |
| 500+ | CNY12.340 (CNY13.9442) |
| 1000+ | CNY11.800 (CNY13.334) |
Product Information
Product Overview
The 5103308-5 is a 20-position 2-row vertical shrouded Wire-to-Board Low Profile Pin Header with gold flash over palladium nickel copper alloy pin contacts and black glass filled nylon/PBT 4-sided housing. This AMP-LATCH series plug supports through-hole termination method to PC board and centre, dual polarizing bar mating alignment.
- Mass termination capabilities
- No need to strip or prepare wire
- 250VAC Operating voltage
- 5000MΩ Insulation resistance
- 1A Contact current rating
- 15µinch Plating thickness of contact mating area
Applications
Computers & Computer Peripherals, Consumer Electronics, Commercial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
2.54mm
20Contacts
AMP-LATCH
Brass
PCB Header
Alternatives for 5103308-5
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
