Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5103308-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code1554029
Product RangeAMP-LATCH
Your Part Number
841 In Stock
Need more?
222 Next business day delivery available(Shanghai stock)
437 Delivery in 3-4 Business Days(SG stock)
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.630 (CNY19.9219) |
| 10+ | CNY15.230 (CNY17.2099) |
| 100+ | CNY12.830 (CNY14.4979) |
| 250+ | CNY12.210 (CNY13.7973) |
| 500+ | CNY11.760 (CNY13.2888) |
| 1000+ | CNY11.310 (CNY12.7803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.63 (CNY19.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5103308-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code1554029
Product RangeAMP-LATCH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5103308-3 from TE Connectivity is a low profile shrouded header assembly. It is 2.54mm pitch, dual row 16 positions and vertical PCB header assembly.
- Black colour nylon/PBT housing
- Current rating is 1A
- Operating voltage is 250VAC
- Copper alloy with gold plated contacts
- Operating temperature range from -65°C to 105°C
- Centre and dual polarization bar
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
AMP-LATCH
Contact Material
Copper
Connector Type
PCB Header
Alternatives for 5103308-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
