Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5102159-6Copy
Manufacturer Standard Lead Time18 weeks
Order Code1823397
Product RangeAMP-LATCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 480+ | CNY25.420 (CNY28.7246) |
| 500+ | CNY23.130 (CNY26.1369) |
| 1000+ | CNY22.340 (CNY25.2442) |
| 2500+ | CNY21.540 (CNY24.3402) |
Price for:Each
Minimum: 480
Multiple: 480
CNY12,201.60 (CNY13,787.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5102159-6Copy
Manufacturer Standard Lead Time18 weeks
Order Code1823397
Product RangeAMP-LATCH Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
Product RangeAMP-LATCH Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
AMP-LATCH Series
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
Connector Shroud
Shrouded
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005988
