Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-862197-3Copy
Manufacturer Standard Lead Time26 weeks
Order Code2576075
Also Known AsLGH, RECEPTACLE ASS'Y
Your Part Number
339 In Stock
Need more?
339 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.900 (CNY433.807) |
| 5+ | CNY374.660 (CNY423.3658) |
| 10+ | CNY365.420 (CNY412.9246) |
| 25+ | CNY356.180 (CNY402.4834) |
| 50+ | CNY346.940 (CNY392.0422) |
| 100+ | CNY337.690 (CNY381.5897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.90 (CNY433.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-862197-3Copy
Manufacturer Standard Lead Time26 weeks
Order Code2576075
Also Known AsLGH, RECEPTACLE ASS'Y
Technical Datasheet
Product Range-
Voltage Rating20kV
Current Rating-
Connector MountingBulkhead Mount
Contact Termination TypeCrimp
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 5-862197-3 is a 1-position standard Preloaded Receptacle with pin type contacts. The LGH series standard reverse sex connector has mating retention, flange and mounting holes.
- 18 to 16AWG Wire size
Applications
Industrial
Technical Specifications
Product Range
-
Voltage Rating
20kV
Connector Mounting
Bulkhead Mount
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
Current Rating
-
Contact Termination Type
Crimp
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
