Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-861610-2Copy
Order Code1363549
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY458.440 (CNY518.0372) |
| 5+ | CNY425.730 (CNY481.0749) |
| 10+ | CNY393.010 (CNY444.1013) |
| 25+ | CNY369.810 (CNY417.8853) |
| 50+ | CNY353.240 (CNY399.1612) |
| 100+ | CNY337.460 (CNY381.3298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY458.44 (CNY518.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-861610-2Copy
Order Code1363549
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Circular Connector Shell StyleCable Mount Plug
Connector Body MaterialPET (Polyester), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Contact Material
Brass
IP Rating
-
Connector Type
Circular Power Connector
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00508
