Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-747912-2.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1268638
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
4,358 In Stock
Need more?
14 Next business day delivery available(Shanghai stock)
4,344 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.180 (CNY38.6234) |
| 100+ | CNY32.760 (CNY37.0188) |
| 250+ | CNY30.940 (CNY34.9622) |
| 500+ | CNY29.800 (CNY33.674) |
| 1250+ | CNY29.190 (CNY32.9847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.18 (CNY38.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-747912-2.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1268638
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDP-20 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDP-20 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 5-747912-2.
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
