Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-2432409-4Copy
Manufacturer Standard Lead Time27 weeks
Order Code4210291
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27,101.940 (CNY30,625.1922) |
| 5+ | CNY26,596.450 (CNY30,053.9885) |
| 10+ | CNY26,457.960 (CNY29,897.4948) |
| 25+ | CNY26,319.470 (CNY29,741.0011) |
| 50+ | CNY26,180.970 (CNY29,584.4961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27,101.94 (CNY30,625.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-2432409-4Copy
Manufacturer Standard Lead Time27 weeks
Order Code4210291
Technical Datasheet
Supply Voltage Max480VAC
Phase Type3 Phase
Output Current750A
Height12.4"
SVHCLead
Technical Specifications
Supply Voltage Max
480VAC
Output Current
750A
SVHC
Lead
Phase Type
3 Phase
Height
12.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):45.36
