Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1478763-2Copy
Order Code2310186
Your Part Number
752 In Stock
500 more incoming. You can reserve stock now
752 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.970 (CNY129.9161) |
| 10+ | CNY97.710 (CNY110.4123) |
| 25+ | CNY91.600 (CNY103.508) |
| 100+ | CNY83.060 (CNY93.8578) |
| 250+ | CNY77.870 (CNY87.9931) |
| 500+ | CNY74.160 (CNY83.8008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.97 (CNY129.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1478763-2Copy
Order Code2310186
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5-1478763-2 is a 15-way Zinc Backshell with 45°C cable exit angle.
- 4-40 Thread Size
- UL 94V-0 Flammability Rating
Applications
Industrial
Contents
Backshells, jackscrews and cable grommets.
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
