Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1437720-6Copy
Order Code3516072
Product RangeT01
Your Part Number
2,344 In Stock
Need more?
2,344 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.650 (CNY33.5045) |
| 10+ | CNY25.180 (CNY28.4534) |
| 100+ | CNY21.400 (CNY24.182) |
| 250+ | CNY20.060 (CNY22.6678) |
| 500+ | CNY19.100 (CNY21.583) |
| 1000+ | CNY18.190 (CNY20.5547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.65 (CNY33.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1437720-6Copy
Order Code3516072
Product RangeT01
Technical Datasheet
Product RangeT01
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP T01 Series Housing Connectors
Contact PlatingTribor Plated Contacts
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Product Overview
- Connector contacts socket
- 20AWG wire size and 0.5mm² wire size
- Tribor contact mating area plating material
- 3A contact current rating (Max)
- Suitable for signal applications
Technical Specifications
Product Range
T01
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Tribor Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP T01 Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000824
