Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-106505-2Copy
Manufacturer Standard Lead Time35 weeks
Order Code2468325
Product RangeAMPLIMITE HDP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.550 (CNY49.2115) |
| 10+ | CNY37.020 (CNY41.8326) |
| 100+ | CNY32.820 (CNY37.0866) |
| 250+ | CNY31.260 (CNY35.3238) |
| 500+ | CNY29.300 (CNY33.109) |
| 1000+ | CNY27.900 (CNY31.527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.55 (CNY49.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-106505-2Copy
Manufacturer Standard Lead Time35 weeks
Order Code2468325
Product RangeAMPLIMITE HDP
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDP
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Connector Body MaterialSteel Body
SVHCLead (04-Feb-2026)
Product Overview
The 5-106505-2 is a 9-position right angle standard D-sub Receptacle with gold-plated phosphor bronze contacts, tin-plated solder tails, overall nickel under plated, bright tin-plated steel shell and black glass filled polyester housing. Through hole contact termination.
- Tin-plated steel bracket
- Tin-plated phosphor bronze board lock
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDP
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash over Palladium Nickel or Gold over Nickel Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Alternatives for 5-106505-2
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
