Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-104935-6Copy
Manufacturer Standard Lead Time1 weeks
Order Code1767363
Product RangeMTE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.990 (CNY10.1587) |
| 50+ | CNY7.010 (CNY7.9213) |
| 100+ | CNY6.750 (CNY7.6275) |
| 250+ | CNY6.480 (CNY7.3224) |
| 500+ | CNY6.010 (CNY6.7913) |
| 1500+ | CNY5.530 (CNY6.2489) |
Price for:Each
Minimum: 10
Multiple: 10
CNY89.90 (CNY101.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-104935-6Copy
Manufacturer Standard Lead Time1 weeks
Order Code1767363
Product RangeMTE
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMTE
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Product Range
MTE
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Alternatives for 5-104935-6
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002034
