Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-103946-1Copy
Order Code1767356
Product RangeMTE
Your Part Number
1,975 In Stock
Need more?
1,975 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.530 (CNY13.0289) |
| 10+ | CNY11.050 (CNY12.4865) |
| 25+ | CNY10.100 (CNY11.413) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.550 (CNY10.7915) |
| 500+ | CNY9.210 (CNY10.4073) |
| 1000+ | CNY8.870 (CNY10.0231) |
| 2500+ | CNY8.330 (CNY9.4129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.53 (CNY13.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-103946-1Copy
Order Code1767356
Product RangeMTE
Technical Datasheet
IDC Connector TypeIDC Plug
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Product RangeMTE
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Plug
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Product Range
MTE
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001744
