Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-103168-3Copy
Order Code1056058
Product RangeAMPMODU Mod II
Your Part Number
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.040 (CNY28.2952) |
| 10+ | CNY21.440 (CNY24.2272) |
| 100+ | CNY19.970 (CNY22.5661) |
| 250+ | CNY18.500 (CNY20.905) |
| 500+ | CNY17.020 (CNY19.2326) |
| 1000+ | CNY16.260 (CNY18.3738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.04 (CNY28.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-103168-3Copy
Order Code1056058
Product RangeAMPMODU Mod II
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU Mod II
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Alternatives for 5-103168-3
2 Products Found
Product Overview
The 5-103168-3 is a 10-position 2-row vertical shrouded Standard Profile Header with gold-plated phosphor bronze pin contacts and black thermoplastic 4-sided housing. The plug supports through-hole PCB mounting style and detent windows mating connector lock type. It is applicable to printed circuit board. Can be used for feed-to and feed-thru applications.
- With contact protection
- Square contact shape
- Polarization mating alignment
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
AMPMODU Mod II
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
