Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-6Copy
Manufacturer Standard Lead Time9 weeks
Order Code3134108
Your Part Number
84,233 In Stock
Need more?
1,170 Next business day delivery available(Shanghai stock)
83,063 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.720 (CNY3.0736) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2500+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.280 (CNY2.5764) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.10 (CNY38.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-6Copy
Manufacturer Standard Lead Time9 weeks
Order Code3134108
Technical Datasheet
Accessory TypeStrain Relief
For Use WithNovo Receptacles, ECONOLATCH Receptacles
No. of Positions34Ways
Strain Relief MaterialThermoplastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Strain relief flat flexible cable
- Black thermoplastic primary product material
- CSA, UL recognized
- 14.76mm product height
- 48.01mm product length
- 6.1mm product width
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
34Ways
Product Range
-
For Use With
Novo Receptacles, ECONOLATCH Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
