Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No487545-5Copy
Order Code1764272
Product RangeAMPMODU System 50
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY6.100 (CNY6.893) |
Price for:Each
Minimum: 4000
Multiple: 4000
CNY24,400.00 (CNY27,572.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No487545-5Copy
Order Code1764272
Product RangeAMPMODU System 50
Technical Datasheet
Product RangeAMPMODU System 50
GenderSocket
Pitch Spacing1.27mm
For Use WithAMPMODU System 50 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU System 50
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Gender
Socket
For Use With
AMPMODU System 50 Series Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000395
