Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No487526-5Copy
Order Code1558088
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1,853 In Stock
Need more?
1,853 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.940 (CNY10.1022) |
| 10+ | CNY7.780 (CNY8.7914) |
| 25+ | CNY7.100 (CNY8.023) |
| 50+ | CNY6.890 (CNY7.7857) |
| 100+ | CNY6.780 (CNY7.6614) |
| 500+ | CNY6.180 (CNY6.9834) |
| 1000+ | CNY5.930 (CNY6.7009) |
| 2500+ | CNY5.570 (CNY6.2941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.94 (CNY10.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No487526-5Copy
Order Code1558088
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts6Contacts
Product RangeTUK SGACK902S Keystone Coupler
Contact Termination Type-
Contact Position-
No. of Rows1 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness0.89mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Plug
Contact Termination Type
-
No. of Rows
1 Row
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
6Contacts
Product Range
TUK SGACK902S Keystone Coupler
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
0.89mm
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000423
