Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No480435-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3793344
Product RangePositive Lock 250
Your Part Number
6,800 In Stock
Need more?
6,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.909 (CNY1.0272) |
| 1000+ | CNY0.866 (CNY0.9786) |
| 2500+ | CNY0.812 (CNY0.9176) |
| 5000+ | CNY0.796 (CNY0.8995) |
| 10000+ | CNY0.780 (CNY0.8814) |
Price for:Each
Minimum: 100
Multiple: 100
CNY102.00 (CNY115.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No480435-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3793344
Product RangePositive Lock 250
Technical Datasheet
Product RangePositive Lock 250
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Positive Lock 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock 250
No. of Positions
1Ways
For Use With
AMP Positive Lock 250 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
