46673

Crimp Tool, Ratchet, AMP STRATO-THERM Series 22-14AWG Terminals & Splices

Image is for illustrative purposes only. Please refer to product description.
AMP - TE CONNECTIVITY 46673 Crimp Tool, Ratchet, AMP STRATO-THERM Series 22-14AWG Terminals & Splices
Manufacturer Part No46673Copy
Order Code2781600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY14,009.480 (CNY15,830.7124)
5+CNY13,606.170 (CNY15,374.9721)
Price for:Each
Minimum: 1
Multiple: 1
CNY14,009.48 (CNY15,830.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • The 46673 is a Hand Crimping Tool suitable for use with the STRATO-THERM* terminals. It is used to crimp high temperature and heat-resistant STRATO-THERM terminals and splices onto wire sizes 22 through 14AWG. The hand tool features an indenter crimping jaw and an anvil crimping jaw, locator, two insulation crimping adjustment pins and a CERTI-CRIMP hand tool ratchet. The hand tool has the wire size marked on the BACK side of the tool. The locator positions the terminal or splice between the crimping jaws. The insulation crimping adjustment pins are used to regulate the crimp height of the insulation barrel sleeve. The hand tool ratchet assures full crimping of the terminal. Once engaged the ratchet will not release until the tool handles have been FULLY closed.

    Applications

    Maintenance & Repair

Technical Specifications

  • Crimp Tool Type

    Ratchet

    Product Range

    -

    For Use With

    AMP STRATO-THERM Series 22-14AWG Terminals & Splices

Technical Docs 2

Associated Products

  • 3 Products Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    United States
    Country in which last significant manufacturing process was carried out
    Tariff No:82032000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Not applicable
    RoHS Phthalates Compliant:Not applicable
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.591938