Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No444335-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3437337
Product RangeFASTON Series
Your Part Number
36,553 In Stock
Need more?
36,553 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.942 (CNY1.0645) |
| 10+ | CNY0.841 (CNY0.9503) |
| 25+ | CNY0.747 (CNY0.8441) |
| 100+ | CNY0.666 (CNY0.7526) |
| 500+ | CNY0.572 (CNY0.6464) |
| 1000+ | CNY0.498 (CNY0.5627) |
| 2500+ | CNY0.471 (CNY0.5322) |
| 5000+ | CNY0.444 (CNY0.5017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.94 (CNY1.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No444335-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3437337
Product RangeFASTON Series
Technical Datasheet
Product RangeFASTON Series
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.25" x 0.031"
Insulator Colour-
Conductor Area CSA2.62mm²
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON Series
Tab Size - Imperial
0.25" x 0.031"
Conductor Area CSA
2.62mm²
Terminal Type
Female Quick Disconnect
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000932
