Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.768 (CNY0.8678) |
| 1000+ | CNY0.658 (CNY0.7435) |
| 2500+ | CNY0.618 (CNY0.6983) |
| 5000+ | CNY0.607 (CNY0.6859) |
| 10000+ | CNY0.595 (CNY0.6724) |
| 20000+ | CNY0.583 (CNY0.6588) |
Price for:Each
Minimum: 100
Multiple: 100
CNY76.80 (CNY86.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42660-1Copy
Order Code1777453
Technical Datasheet
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Tab Size - Metric
6.35mm x 0.81mm
Insulator Colour
-
Terminal Material
Brass
Technical Docs (4)
Alternatives for 42660-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000719
