Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42460-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2399754
Cut Tape2101896
Product RangeFASTON 250
Your Part Number
16,031 In Stock
9,000 more incoming. You can reserve stock now
11,387 Delivery in 5-6 Business Days(UK stock)
4,644 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.790 | CNY1.79 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.790 (CNY2.0227) |
| 75+ | CNY1.340 (CNY1.5142) |
| 225+ | CNY1.280 (CNY1.4464) |
| 600+ | CNY1.140 (CNY1.2882) |
| 1500+ | CNY1.090 (CNY1.2317) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.020 (CNY1.1526) |
| 9000+ | CNY0.940 (CNY1.0622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42460-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2399754
Cut Tape2101896
Product RangeFASTON 250
Technical Datasheet
Product RangeFASTON 250
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 42460-2 is a female quick Disconnect Terminal made of brass with tin plated finish. This straight FASTIN-FASTON uninsulated quick connect terminal features F-crimp termination and accepts 18 to 14AWG wire.
Applications
Industrial
Technical Specifications
Product Range
FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
18AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Technical Docs (4)
Alternatives for 42460-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
