Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42238-2Copy
Manufacturer Standard Lead Time3 weeks
Order Code4645501
Product RangeFASTIN-FASTON 250 Series
Your Part Number
32,111 In Stock
Need more?
32,111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 2500+ | CNY1.550 (CNY1.7515) |
| 5000+ | CNY1.520 (CNY1.7176) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.80 (CNY25.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42238-2Copy
Manufacturer Standard Lead Time3 weeks
Order Code4645501
Product RangeFASTIN-FASTON 250 Series
Technical Datasheet
Product RangeFASTIN-FASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2.08mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TE Connectivity 42238‑2 is a high-quality, non-insulated female quick-disconnect (Fastin‑Faston 250 series) crimp terminal. Crafted from tin-plated brass, this receptacle is built to securely terminate stranded wire sizes ranging from 18 to 14 AWG. With a sturdy 6.35 mm mating tab, it delivers reliable electrical performance suitable for industrial and general-purpose wire-to-wire connections.
- Female quick-disconnect (Fastin‑Faston 250) crimp receptacle
- 18AWG to 14AWG (0.82mm² to 2.08 mm²)
- Mating Tab: 6.35mm x 0.81mm (0.25" x 0.032") compliant with standard .250 series
- Electrical Rating: Current up to 28A, with test voltage rated at 1kV
- Brass body and contact with tin plating; non-insulated, straight orientation
- Accepts insulation diameter from 3.05mm to 4.06mm
- Overall length: 20.32mm (0.80″)
- Operating Temperature: -30 °C to +105 °C
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
18AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.08mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000671
