
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.630 | CNY1.63 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.630 (CNY1.8419) |
| 225+ | CNY1.200 (CNY1.356) |
| 675+ | CNY1.070 (CNY1.2091) |
| 1800+ | CNY1.020 (CNY1.1526) |
| 4500+ | CNY0.956 (CNY1.0803) |
| Quantity | Price (inc GST) |
|---|---|
| 18000+ | CNY0.865 (CNY0.9774) |
| 54000+ | CNY0.814 (CNY0.9198) |
Product Information
Product Overview
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Applications
Industrial
Technical Specifications
FASTON 250
6.35mm x 0.81mm
14AWG
-
Uninsulated
No SVHC (04-Feb-2026)
Female Quick Disconnect
0.25" x 0.032"
10AWG
5mm²
Brass
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
