Print Page
Image is for illustrative purposes only. Please refer to product description.

2,203 In Stock
Need more?
2,203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.210 (CNY55.6073) |
| 10+ | CNY41.820 (CNY47.2566) |
| 100+ | CNY35.550 (CNY40.1715) |
| 250+ | CNY33.650 (CNY38.0245) |
| 500+ | CNY31.740 (CNY35.8662) |
| 1000+ | CNY30.230 (CNY34.1599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.21 (CNY55.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No413990-1Copy
Order Code1831743
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 413990-1 is a SMB Straight Jack with gold-plated brass contact. The jack is made of brass with gold plated finish. It is ideally suited for circuit miniaturization.
- Snap-fit coupling for quick connect/disconnect
- Completely crimp terminated
- Fast easy cable assembly
- Low VSWR
- PTFE dielectric
Applications
RF Communications, Aerospace, Defence, Military
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Alternatives for 413990-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283
