Print Page
Image is for illustrative purposes only. Please refer to product description.

1,466 In Stock
Need more?
1,466 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.830 (CNY92.4679) |
| 10+ | CNY69.530 (CNY78.5689) |
| 100+ | CNY59.100 (CNY66.783) |
| 250+ | CNY55.930 (CNY63.2009) |
| 500+ | CNY52.750 (CNY59.6075) |
| 1000+ | CNY51.390 (CNY58.0707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.83 (CNY92.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No413985-1.Copy
Order Code2141206
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable TypeRG174, RG188, RG316
Contact MaterialBrass
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMB Coaxial
Impedance
50ohm
Contact Material
Brass
Product Range
-
Connector Body Style
Straight Plug
Coaxial Cable Type
RG174, RG188, RG316
Connector Mounting
Cable Mount
Technical Docs (3)
Alternatives for 413985-1.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003058
