Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No405264508Copy
Order Code1791710
Product RangeCommercial 0.093" Series
Your Part Number
5,200 In Stock
Need more?
5,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.978 (CNY1.1051) |
| 10+ | CNY0.943 (CNY1.0656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.98 (CNY1.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No405264508Copy
Order Code1791710
Product RangeCommercial 0.093" Series
Technical Datasheet
Product RangeCommercial 0.093" Series
No. of Positions1Ways
Pitch Spacing-
For Use With0.093" Pin & Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Commercial 0.093" Series
No. of Positions
1Ways
For Use With
0.093" Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415
