Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-881545-2Copy
Manufacturer Standard Lead Time37 weeks
Order Code3398757
Product RangeAMPMODU
Your Part Number
14,775 In Stock
Need more?
14,775 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2500+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.320 (CNY1.4916) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.60 (CNY22.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-881545-2Copy
Manufacturer Standard Lead Time37 weeks
Order Code3398757
Product RangeAMPMODU
Technical Datasheet
Accessory TypeOpen Top Shunt
For Use WithAMP AMPMODU Series Board-To-Board Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeAMPMODU
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Open Top Shunt
No. of Positions
2Ways
Product Range
AMPMODU
For Use With
AMP AMPMODU Series Board-To-Board Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 4-881545-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
