Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-520447-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1421778
Product RangeUltra-Fast FASTON Series
Your Part Number
73,061 In Stock
Need more?
61,484 Next business day delivery available(Shanghai stock)
200 Delivery in 5-6 Business Days(UK stock)
11,377 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 2500+ | CNY2.390 (CNY2.7007) |
| 5000+ | CNY2.340 (CNY2.6442) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.20 (CNY36.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-520447-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1421778
Product RangeUltra-Fast FASTON Series
Technical Datasheet
Product RangeUltra-Fast FASTON Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Insulator ColourYellow
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fast FASTON Series
Tab Size - Metric
6.35mm x 0.81mm
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Alternatives for 4-520447-2.
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
