Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-1703843-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4170895
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.540 (CNY23.2102) |
| 10+ | CNY17.740 (CNY20.0462) |
| 25+ | CNY16.030 (CNY18.1139) |
| 50+ | CNY15.760 (CNY17.8088) |
| 100+ | CNY15.420 (CNY17.4246) |
| 500+ | CNY13.240 (CNY14.9612) |
| 1000+ | CNY12.620 (CNY14.2606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.54 (CNY23.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-1703843-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4170895
Product RangeHeavy Duty Sealed Connector Series
Technical Datasheet
Product RangeHeavy Duty Sealed Connector Series
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
-
For Use With
AMP Heavy Duty Sealed Connector Series Housing Pin Contacts
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010632
