Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No390088-2Copy
Manufacturer Standard Lead Time42 weeks
Order Code2468446
Your Part Number
1,222 In Stock
Need more?
1,222 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY2.120 (CNY2.3956) |
| 2500+ | CNY2.050 (CNY2.3165) |
| 5000+ | CNY1.950 (CNY2.2035) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.50 (CNY32.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No390088-2Copy
Manufacturer Standard Lead Time42 weeks
Order Code2468446
Technical Datasheet
Accessory TypeShunt
For Use WithAMPMODU 0.64 Square Post
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 390088-2 is a 2-way black dual beam Jumper Shunt with gold-plated phosphor bronze contacts. It comes with polyester GF housing, open top shunt and without handle.
- UL94V-0 Flammability rating
- 10000MΩ Insulation resistance
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
AMPMODU 0.64 Square Post
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 390088-2
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000178
