Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY22.780 (CNY25.7414) |
| 1000+ | CNY19.120 (CNY21.6056) |
| 2500+ | CNY18.740 (CNY21.1762) |
| 5000+ | CNY18.360 (CNY20.7468) |
| 10000+ | CNY17.980 (CNY20.3174) |
| 20000+ | CNY17.600 (CNY19.888) |
Price for:Sheet of 10
Minimum: 100
Multiple: 100
CNY2,278.00 (CNY2,574.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No390088-1Copy
Order Code4382288
Technical Datasheet
Accessory TypeShunt
For Use WithAMP 0.100" Pitch Headers
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
AMP 0.100" Pitch Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
