Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No390088-1.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3791922
Your Part Number
69 In Stock
Need more?
69 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.310 (CNY2.6103) |
| 2500+ | CNY2.230 (CNY2.5199) |
| 5000+ | CNY2.120 (CNY2.3956) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.20 (CNY35.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No390088-1.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3791922
Technical Datasheet
Accessory TypeShunt
For Use With0.100" Pitch Headers
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
0.100" Pitch Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 390088-1.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
