Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35247Copy
Manufacturer Standard Lead Time35 weeks
Order Code4655122
Product RangeSOLISTRAND Series
Your Part Number
1,174 In Stock
Need more?
1,174 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.030 (CNY11.3339) |
| 10+ | CNY8.540 (CNY9.6502) |
| 100+ | CNY7.250 (CNY8.1925) |
| 500+ | CNY6.480 (CNY7.3224) |
| 1000+ | CNY6.170 (CNY6.9721) |
| 2500+ | CNY5.780 (CNY6.5314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.03 (CNY11.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35247Copy
Manufacturer Standard Lead Time35 weeks
Order Code4655122
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
8AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
8mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 35247
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189375
