Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350777-4Copy
Manufacturer Standard Lead Time29 weeks
Order Code1248215
Product RangeUniversal MATE-N-LOK
Your Part Number
2,890 In Stock
20,000 more incoming. You can reserve stock now
2,890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY4.770 (CNY5.3901) |
| 250+ | CNY4.520 (CNY5.1076) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY4.050 (CNY4.5765) |
| 2500+ | CNY3.800 (CNY4.294) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.20 (CNY63.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350777-4Copy
Manufacturer Standard Lead Time29 weeks
Order Code1248215
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions2Ways
Pitch Spacing6.35mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 350777-4 is a 2-way 1-row Plug Housing with nylon GF body and 6.35mm pitch spacing. Inline layout pin or socket contact. This plug housing is suitable for use with Universal MATE-N-LOK cap or header.
- 600VAC/DC Operating voltage
- Natural colour
- -55 to 105°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
2Ways
For Use With
-
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
