Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350629-1Copy
Manufacturer Standard Lead Time45 weeks
Order Code3792034
Product RangeCommercial 0.062"
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.713 (CNY0.8057) |
| 500+ | CNY0.640 (CNY0.7232) |
| 1000+ | CNY0.611 (CNY0.6904) |
| 2500+ | CNY0.574 (CNY0.6486) |
| 5000+ | CNY0.564 (CNY0.6373) |
| 10000+ | CNY0.553 (CNY0.6249) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY71.30 (CNY80.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350629-1Copy
Manufacturer Standard Lead Time45 weeks
Order Code3792034
Product RangeCommercial 0.062"
Technical Datasheet
Product RangeCommercial 0.062"
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use With0.062" Commercial Pin & Socket Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial 0.062"
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
0.062" Commercial Pin & Socket Connectors
Contact Material
Brass
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
