Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350570-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2778270
Cut Tape2778446
Product RangeUniversal MATE-N-LOK
Your Part Number
27,915 In Stock
300 more incoming. You can reserve stock now
27,915 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.150 | CNY1.15 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.150 (CNY1.2995) |
| 187+ | CNY0.800 (CNY0.904) |
| 562+ | CNY0.714 (CNY0.8068) |
| 1500+ | CNY0.681 (CNY0.7695) |
| 3750+ | CNY0.638 (CNY0.7209) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY0.579 (CNY0.6543) |
| 22500+ | CNY0.536 (CNY0.6057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350570-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2778270
Cut Tape2778446
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Universal MATE-N-LOK Series Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Universal MATE-N-LOK Series Housings
Contact Material
Phosphor Bronze
Alternatives for 350570-3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00093
