Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350570-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3134277
Cut Tape3226740
Your Part Number
236 In Stock
30,000 more incoming. You can reserve stock now
236 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.829 | CNY0.83 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.829 (CNY0.9368) |
| 187+ | CNY0.463 (CNY0.5232) |
| 562+ | CNY0.413 (CNY0.4667) |
| 1500+ | CNY0.394 (CNY0.4452) |
| 3750+ | CNY0.369 (CNY0.417) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY0.363 (CNY0.4102) |
| 22500+ | CNY0.336 (CNY0.3797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350570-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3134277
Cut Tape3226740
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Housings
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Universal MATE-N-LOK Housings
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000411
