Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350561-7Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2778269
Cut Tape2778445
Product RangeUniversal MATE-N-LOK Series
Your Part Number
21,507 In Stock
Need more?
12,790 Next business day delivery available(Shanghai stock)
8,717 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.070 | CNY4.07 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.070 (CNY4.5991) |
| 175+ | CNY2.940 (CNY3.3222) |
| 525+ | CNY2.620 (CNY2.9606) |
| 1400+ | CNY2.500 (CNY2.825) |
| 3500+ | CNY2.330 (CNY2.6329) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7000+ | CNY2.280 (CNY2.5764) |
| 21000+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350561-7Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2778269
Cut Tape2778445
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP Universal MATE-N-LOK Series Housing Connectors
Contact Material
Brass
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000489
