Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350547-6...Copy
Manufacturer Standard Lead Time40 weeks
Order Code2468624
Product RangeUniversal MATE-N-LOK
Your Part Number
15,129 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
15,079 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.630 (CNY9.7519) |
| 10+ | CNY7.140 (CNY8.0682) |
| 100+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.180 (CNY5.8534) |
| 1000+ | CNY4.900 (CNY5.537) |
| 2500+ | CNY4.810 (CNY5.4353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.63 (CNY9.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350547-6...Copy
Manufacturer Standard Lead Time40 weeks
Order Code2468624
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Universal MATE-N-LOK Series Housings
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Alternatives for 350547-6...
3 Products Found
Product Overview
The 350547-6 is a Power Contact made of phosphor bronze with gold plated finish. The Universal MATE-N-LOK series wire-to-wire connector crimp pin contact accepts 20 to 14AWG stranded discrete wire. It is suitable for use with Splash Proof Seal and Universal Mate-N-LOK plug and cap housing.
- 19A Rated current
- 600VAC Operating voltage
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Universal MATE-N-LOK Series Housings
Contact Material
Phosphor Bronze
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000365
