Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350536-6Copy
Manufacturer Standard Lead Time23 weeks
Order Code2101971
Product RangeUniversal MATE-N-LOK
Your Part Number
4,810 In Stock
Need more?
4,810 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY3.840 (CNY4.3392) |
| 250+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.430 (CNY3.8759) |
| 1000+ | CNY3.030 (CNY3.4239) |
| 2500+ | CNY2.880 (CNY3.2544) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY47.10 (CNY53.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350536-6Copy
Manufacturer Standard Lead Time23 weeks
Order Code2101971
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithUniversal MATE-N-LOK Housings
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
Alternatives for 350536-6
6 Products Found
Product Overview
The 350536-6 is a 20 to 14AWG Universal MATE-N-LOK Socket Crimp Contact made of phosphor bronze base material with gold-plating on contact mating area, nickel-plating on termination area, contact crimp area and underplate. It is used with splash-proof seal and universal Mate-N-LOK plug and cap housing.
- 19A Contact current rating
- 600VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK Housings
Contact Material
Phosphor Bronze
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000599
