Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350373-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code1704446
Your Part Number
937 In Stock
Need more?
937 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.050 (CNY49.7765) |
| 5+ | CNY40.630 (CNY45.9119) |
| 10+ | CNY37.160 (CNY41.9908) |
| 20+ | CNY35.260 (CNY39.8438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.05 (CNY49.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350373-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code1704446
Technical Datasheet
Accessory TypeStrain Relief
For Use WithMiniature Rectangular Connectors
No. of Positions6Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 350373-1 is a 6-position brick red Strain Relief made up of nylon (polyamide). It is suitable for use with the miniature rectangular connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
6Ways
Product Range
-
For Use With
Miniature Rectangular Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
