Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.910 (CNY12.3283) |
| 10+ | CNY9.290 (CNY10.4977) |
| 100+ | CNY7.950 (CNY8.9835) |
| 500+ | CNY7.130 (CNY8.0569) |
| 1000+ | CNY6.800 (CNY7.684) |
| 2500+ | CNY6.400 (CNY7.232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.91 (CNY12.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34826
Order Code3791904
Technical Datasheet
Stud Size - Metric-
TerminationCrimp
Stud Size - Imperial3/8"
Wire Size AWG Max14AWG
Terminal TypeClosed Barrel Splice
Conductor Area CSA2.62mm²
Product Range-
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
-
Stud Size - Imperial
3/8"
Terminal Type
Closed Barrel Splice
Product Range
-
Insulator Material
PVC (Polyvinylchloride)
Termination
Crimp
Wire Size AWG Max
14AWG
Conductor Area CSA
2.62mm²
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004101
