Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34115Copy
Manufacturer Standard Lead Time23 weeks
Order Code3791377
Product RangeSOLISTRAND
Your Part Number
6,370 In Stock
Need more?
6,370 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2500+ | CNY2.090 (CNY2.3617) |
| 5000+ | CNY2.010 (CNY2.2713) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.30 (CNY33.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34115Copy
Manufacturer Standard Lead Time23 weeks
Order Code3791377
Product RangeSOLISTRAND
Technical Datasheet
Torx Tip SizeT15
Stud Size - MetricM10
Blade Length100mm
Stud Size - Imperial3/8"
Wire Size AWG Max-
Conductor Area CSA1.65mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torx Tip Size
T15
Blade Length
100mm
Wire Size AWG Max
-
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
1.65mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 34115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000948
