Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34114Copy
Manufacturer Standard Lead Time16 weeks
Order Code3791376
Product RangeSOLISTRAND
Your Part Number
10,413 In Stock
Need more?
10,413 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.950 (CNY3.3335) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2500+ | CNY2.090 (CNY2.3617) |
| 5000+ | CNY2.020 (CNY2.2826) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.50 (CNY33.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34114Copy
Manufacturer Standard Lead Time16 weeks
Order Code3791376
Product RangeSOLISTRAND
Technical Datasheet
Stud Size - MetricM8
Blade Length75mm
Stud Size - Imperial5/16"
Wire Size AWG Max-
Conductor Area CSA1.42mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
Conductor Area CSA
1.42mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Blade Length
75mm
Wire Size AWG Max
-
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
