Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34108Copy
Manufacturer Standard Lead Time44 weeks
Order Code3954916
Product RangeSOLISTRAND Series
Your Part Number
7,356 In Stock
60,000 more incoming. You can reserve stock now
7,356 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1000+ | CNY2.100 (CNY2.373) |
| 2500+ | CNY2.030 (CNY2.2939) |
| 5000+ | CNY1.960 (CNY2.2148) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.80 (CNY32.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34108Copy
Manufacturer Standard Lead Time44 weeks
Order Code3954916
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
1.42mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000646
