Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34105Copy
Order Code2140779
Product RangeSOLISTRAND
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34105Copy
Order Code2140779
Product RangeSOLISTRAND
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for 34105
3 Products Found
Product Overview
The 34105 is a straight closed-barrel Ring-tongue Un-insulated Crimp Terminal, made of copper with tin plated finish. The Solistrand series terminal is specially designed to terminate solid and stranded wire. It accepts 22 to 16AWG wire size. Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.
- Meets MIL-T-7928 requirements
- 170°C Maximum Operating temperature
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
1.42mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042411
